UM7106F

Microchip Technology
579-UM7106F
UM7106F

Mfr.:

Description:
PIN Diodes Si PPIN Hermetic MELF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,74 € 2.474,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: PIN Diodes
600 V
1.2 pF
600 mOhms
- 65 C
+ 175 C
Brand: Microchip Technology
Carrier Life: 2 us
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Ir - Reverse Current: 10 uA
Product Type: PIN Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Technology: Si
Type: High Power PIN Diode
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541100060
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP