UM6606SM

Microchip Technology
494-UM6606SM
UM6606SM

Mfr.:

Description:
PIN Diodes Si PPIN Hermetic MELF

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: PIN Diodes
RoHS: N
800 V
400 fF
2.5 Ohms
100 mA
2 GHz
SMD/SMT
Brand: Microchip Technology
Carrier Life: 1 us
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Ir - Reverse Current: 10 uA
Pd - Power Dissipation: 4.5 W
Product Type: PIN Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Technology: Si
Type: Power Pin Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100060
MXHTS:
8541100101
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP