UCS2113-1C-V/G4

Microchip Technology
579-UCS2113-1C-V/G4
UCS2113-1C-V/G4

Mfr.:

Description:
USB Switch ICs Dual USB Port Power Switch with Increased Current Limit Threshold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 133

Stock:
133 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,80 € 2,80 €
2,35 € 58,75 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Switch ICs
USB Dual-Port Power Switches
Dual
40 mOhms
0.9 ms
0.75 ms
2.9 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
QFN-20
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Number of Switches: 2 Switch
Operating Supply Current: 700 uA
Pd - Power Dissipation: 2.193 W
Product Type: USB Switch ICs
Factory Pack Quantity: 91
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.9 V
Switch Continuous Current: 3 A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

UCS2113-C USB Power Switch & Current Monitors

Microchip Technology UCS2113-C USB Dual-Port Power Switch and Current Monitors provide 3A continuous current per VBUS port with precision overcurrent limiting (OCL). The UCS2113-C additionally features port power switch enable, auto-recovery fault handling, undervoltage and overvoltage lockout, back-drive protection and back-voltage protection, and thermal protection.