UC3842AM

Microchip Technology
494-UC3842AM
UC3842AM

Mfr.:

Description:
Switching Controllers Current Mode PWMs

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 472

Stock:
472 Can Dispatch Immediately
Quantities greater than 472 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,29 € 5,29 €
3,76 € 37,60 €
3,75 € 187,50 €
3,29 € 329,00 €
3,26 € 815,00 €
3,25 € 1.625,00 €
3,18 € 3.180,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Controllers
RoHS: N
Buck, Flyback, Forward
1 Output
500 kHz
100 %
5 V
1 A
0 C
+ 70 C
Through Hole
PDIP-8
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Product Type: Switching Controllers
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99