U2741B-NFBG3Y

Microchip Technology
556-U2741B-NFBG3Y
U2741B-NFBG3Y

Mfr.:

Description:
RF Transmitter ASK/FSK Remote Control 433 MHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF Transmitter
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
UHF ASK/FSK
450 MHz
SSO-16
SMD/SMT
5 V
2.5 V
Brand: Microchip Technology
Minimum Operating Temperature: - 40 C
Product Type: RF Transmitter
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542310075
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP