TSS461C-TDRZ

Microchip Technology
556-TSS461C-TDRZ
TSS461C-TDRZ

Mfr.:

Description:
Network Controller & Processor ICs ASICS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Network Controller & Processor ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
VAN Controllers
1 Mb/s
5 V
- 40 C
+ 125 C
SMD/SMT
SOIC
Brand: Microchip Technology
Product Type: Network Controller & Processor ICs
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.