TSAL0004

Microchip Technology
579-TSAL0004
TSAL0004

Mfr.:

Description:
Logic Analysers Saleae Logic Pro 8 - USB Logic Analyzer

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Logic Analysers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
5 MHz, 100 MHz
8 Channel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: Serial
Product Type: Analyzers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543890000
USHTS:
8543906800
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP