TP0606N3-G-P002

Microchip Technology
689-TP0606N3-G-P002
TP0606N3-G-P002

Mfr.:

Description:
MOSFETs P-CH Enhancmnt Mode MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.820

Stock:
1.820 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,05 € 1,05 €
0,937 € 93,70 €
0,929 € 232,25 €
0,92 € 460,00 €
0,791 € 791,00 €
Full Reel (Order in multiples of 2000)
0,791 € 1.582,00 €
0,782 € 3.128,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-92-3
P-Channel
1 Channel
60 V
320 mA
7 Ohms
- 20 V, 20 V
2.4 V
- 55 C
+ 150 C
1 W
Enhancement
Reel
Cut Tape
Brand: Microchip Technology
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 15 ns
Product Type: MOSFETs
Rise Time: 15 ns
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541900000
CNHTS:
8541290000
CAHTS:
8541900000
USHTS:
8541290065
JPHTS:
8542900006
MXHTS:
8541900299
ECCN:
EAR99