TFR915X

Microchip Technology
711-TFR915X
TFR915X

Mfr.:

Description:
Signal Conditioning 915.0 MHz SAW resonator

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 82

Stock:
82 Can Dispatch Immediately
Quantities greater than 82 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
35,48 € 35,48 €
29,24 € 292,40 €
25,80 € 1.290,00 €
23,22 € 2.322,00 €
21,93 € 10.965,00 €
Full Reel (Order in multiples of 1000)
18,79 € 18.790,00 €
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Filters
915 MHz
50 Ohms
SMD/SMT
- 40 C
+ 125 C
TFR915
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Insertion Loss: 5.5 dB
Mounting: Board Mount
Factory Pack Quantity: 1000
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

CNHTS:
8541600000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP