TD9944TG-G

Microchip Technology
689-TD9944TG-G
TD9944TG-G

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.171

Stock:
2.171 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,63 € 1,63 €
Full Reel (Order in multiples of 3300)
1,63 € 5.379,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOIC-8
N-Channel
2 Channel
240 V
2.8 A
6 Ohms
- 20 V, 20 V
600 mV
- 55 C
+ 150 C
Enhancement
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: TH
Fall Time: 10 ns
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 10 ns
Factory Pack Quantity: 3300
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541219000
MXHTS:
8541299900
ECCN:
EAR99