TC9402CPD

Microchip Technology
579-TC9402CPD
TC9402CPD

Mfr.:

Description:
Voltage to Frequency & Frequency to Voltage V/F Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
119
Expected 3/13/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,95 € 4,95 €
4,14 € 124,20 €
3,75 € 450,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Voltage to Frequency & Frequency to Voltage
RoHS:  
TC9402
Voltage to Frequency Converters
100 kHz
+/- 0.5 % FSR
15 V
8 V
Single, Dual
0 C
+ 70 C
Through Hole
PDIP-14
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Voltage to Frequency & Frequency to Voltage
Factory Pack Quantity: 30
Subcategory: Data Converter ICs
Unit Weight: 1,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP