TC9400EOD

Microchip Technology
579-TC9400EOD
TC9400EOD

Mfr.:

Description:
Voltage to Frequency & Frequency to Voltage V/F Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,21 € 22,21 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Voltage to Frequency & Frequency to Voltage
RoHS:  
TC9400
SOIC-14
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Voltage to Frequency & Frequency to Voltage
Factory Pack Quantity: 57
Subcategory: Data Converter ICs
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
8542399000
CAHTS:
8542320040
USHTS:
8542390090
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
EAR99

TC9400 Converter

Microchip TC9400 voltage-to-frequency (V/F) converters feature low-power CMOS technology and accept a variable analog input signal. The converters also generate an output pulse train with a frequency that is linearly proportional to the input voltage. Designers can use the devices as highly-accurate frequency-to-voltage (F/V) converters. The devices accept virtually any input frequency waveform and generate a linearly-proportional voltage output. To build a complete V/F or F/V system, designers only need two capacitors, three resistors, and a reference voltage.

FEATURED PRODUCTS
MICROCHIP