TC1313-ZS0EMF

Microchip Technology
579-TC1313-ZS0EMF
TC1313-ZS0EMF

Mfr.:

Description:
LDO Voltage Regulators PWM/LDO combo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
Tube
- 40 C
+ 85 C
Brand: Microchip Technology
Dropout Voltage: 205 mV, 280 mV
Input Voltage - Max: 5.5 V
Input Voltage - Min: 2.7 V
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Output Current: 300 mA, 500 mA
Output Type: Adjustable, Fixed
Output Voltage: 1.5 V, 800 mV to 4.5 V
Package/Case: DFN-10
Polarity: Positive
Product Type: LDO Voltage Regulators
Quiescent Current: 57 uA
Factory Pack Quantity: 120
Subcategory: PMIC - Power Management ICs
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
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
1,29 € 1,29 €

Similar Products