TC1303A-ZA0EMF

Microchip Technology
579-TC1303A-ZA0EMF
TC1303A-ZA0EMF

Mfr.:

Description:
LDO Voltage Regulators PWM/LDO combo w/PG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,80 € 0,80 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-10
800 mV to 4.5 V, 3.3 V
300 mA, 500 mA
2 Output
Positive
65 uA
64 dB
Adjustable, Fixed
- 40 C
+ 85 C
205 mV, 280 mV
Tube
Brand: Microchip Technology
Dropout Voltage - Max: 280 mV at 500 mA
Line Regulation: 0.2 %/V, 0.02 %/V
Load Regulation: 0.2 %
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 120
Subcategory: PMIC - Power Management ICs
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.