TC1189TECTTR

Microchip Technology
579-TC1189TECTTR
TC1189TECTTR

Mfr.:

Description:
LDO Voltage Regulators 3.15V 100mA MAX8863/ 64 Pin COMP LDO
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
7 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,391 € 1.173,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
3.15 V
120 mA
1 Output
Positive
50 uA
3.65 V
6 V
Fixed
- 40 C
+ 85 C
1.1 mV
TC1189
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dropout Voltage - Max: 120 mV
Ib - Input Bias Current: 50 uA
Line Regulation: 0.001 %/V
Load Regulation: 0.01 %/mA
Pd - Power Dissipation: 571 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99