TC1017R-2.5VLTTR

Microchip Technology
579-TC1017R-2.5VLTTR
TC1017R-2.5VLTTR

Mfr.:

Description:
LDO Voltage Regulators 150mA CMOS LDO with Shutdown

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.971

Stock:
2.971 Can Dispatch Immediately
Quantities greater than 2971 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,353 € 8,83 €
0,347 € 34,70 €
Full Reel (Order in multiples of 3000)
0,347 € 1.041,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SC-70-5
2.5 V
150 mA
1 Output
Positive
2.7 V
6 V
58 dB
Fixed
- 40 C
+ 125 C
285 mV
AEC-Q100
TC1017
Reel
Cut Tape
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dropout Voltage - Max: 500 mV
Line Regulation: 0.04 % / V
Load Regulation: 0.38 %
Operating Supply Current: 53 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Tiny CMOS LDO with Shutdown
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

TC1017 CMOS LDO Regulator

Microchip TC1017 is a highly accurate (typically ±0.5%) CMOS upgraded for bipolar Low Dropout regulators (LDOs). It is offered in an SC-70 or SOT-23 package. TC1017 is designed to be stable over the entire input voltage and output current range, with low-value (1µF) ceramic or tantalum capacitors. The TC1017 CMOS construction consumes only 53μA supply current over the entire 150mA operating load range. This consumption is as much as 60 times less than the quiescent operating current consumed by bipolar LDOs. Features include low operating current and dropout voltage, overcurrent and overtemperature protection, and power-saving shutdown mode. Applications include cellular/GSM/PHS phones, battery-operated systems, portable computers, medical instruments, electronic games, and pagers.