TA010-MAYDAT-VAO

Microchip Technology
579-TA010MAYDATVAO
TA010-MAYDAT-VAO

Mfr.:

Description:
Security ICs / Authentication ICs Standard Configuration I2C 5K REEL 8-UDFN T&R

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Security ICs / Authentication ICs
5.5 V
1.65 V
- 40 C
+ 125 C
SMD/SMT
UDFN-8
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Interface Type: I2C
Operating Supply Current: 130 nA
Product Type: Security ICs / Authentication ICs
Factory Pack Quantity: 5000
Subcategory: Security ICs / Authentication ICs
Supply Current - Max: 325 nA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
5A992.C