SYA75608TWLVAO

Microchip Technology
579-SYA75608TWLVAO
SYA75608TWLVAO

Mfr.:

Description:
Clock Buffer Automotive 1:8, PCIe Gen 1-6, LPHCSL Fanout Buffer with output enable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 490

Stock:
490 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,98 € 3,98 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Buffer
RoHS:  
8 Output
250 MHz
HCSL
VQFN-48
CML, LVDS, HCSL
250 MHz
1.62 V
3.63 V
- 40 C
+ 105 C
Brand: Microchip Technology
Duty Cycle - Max: 65 %
Mounting Style: SMD/SMT
Packaging: Tray
Product: Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Type: Ultra Low Additive Jitter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.