SYA75604ATWLVAO

Microchip Technology
579-SYA75604ATWLVAO
SYA75604ATWLVAO

Mfr.:

Description:
Clock Buffer Automotive 1:4, PCIe Gen 1-6, LPHCSL Fanout Buffer with output enable (85 Ohm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 360

Stock:
360 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 120   Multiples: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,43 € 291,60 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Buffer
RoHS:  
4 Output
250 MHz
HCSL
VQFN-16
LVCMOS
250 MHz
1.62 V
3.63 V
- 40 C
+ 105 C
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: TH
Duty Cycle - Max: 52 %
Mounting Style: SMD/SMT
Operating Supply Current: 9 mA
Packaging: Tube
Product: Clock Buffers
Product Type: Clock Buffers
Qualification: AEC-Q100
Factory Pack Quantity: 120
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SYA7560 PCIe Clock Buffers

Microchip Technology SYA7560 PCIe Clock Buffers feature minimal jitter at 10fs (PCIe 5.0), 20fs (PCIe 3.0/4.0), and 52fs (12kHz to 20MHz). The Microchip Technology SYA7560 works for PCIe 1/2/3/4/5 common clock and SRIS applications. These devices come in two or four output versions and have per-output enable/disable control. The buffers are housed in a 3mm x 3mm VQFN package. These clock buffers feature built-in low-dropout regulators (LDO) for excellent power noise supply rejection. All parts are Automotive Grade 2 compliant, operating from -40°C to +105°C.

Automotive Timing Solutions

Microchip Technology Automotive Timing Solutions comprises a portfolio of highly reliable timing devices engineered for robust performance and precise stability in harsh automotive environments. The lineup includes durable clock generators, buffers, and microelectromechanical system (MEMS) oscillators. Each of these Microchip Technology products is built on advanced technology to deliver consistent, high-quality timing across demanding conditions.