SY88353BLMG

Microchip Technology
998-SY88353BLMG
SY88353BLMG

Mfr.:

Description:
Limiting Amplifiers 3.3V 155-3200 Mbps CML Post Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Limiting Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SY88353
1 Channel
38 dB
3.6 V
3 V
45 mA
- 40 C
+ 85 C
SMD/SMT
MLF-16
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product: Limiting Amplifiers
Product Type: Limiting Amplifiers
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
5A991.b.1

FEATURED PRODUCTS
MICROCHIP