SY69753ALHG

Microchip Technology
998-SY69753ALHG
SY69753ALHG

Mfr.:

Description:
Timers & Support Products 3.3V 155 Mbps CDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,22 € 5.305,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Timers & Support Products
RoHS:  
PLL Clock Generator
TQFP-32
3.15 V
3.45 V
- 40 C
+ 85 C
SY69753AL
SMD/SMT
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: Timers & Support Products
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Unit Weight: 72,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99