SY69753ALHG-TR

Microchip Technology
998-SY69753ALHGTR
SY69753ALHG-TR

Mfr.:

Description:
Timers & Support Products 3.3V 155 Mbps CDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
16,99 € 16.990,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Timers & Support Products
RoHS:  
TQFP-32
SMD/SMT
Reel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Timers & Support Products
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Part # Aliases: SY69753ALHG TR
Unit Weight: 72,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.