SY58607UMG

Microchip Technology
998-SY58607UMG
SY58607UMG

Mfr.:

Description:
Buffers & Line Drivers 3.2Gbps 1:2 LVDS Fanout Buffer w/ FSI Inputs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 156

Stock:
156 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,39 € 5,39 €
4,51 € 112,75 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Buffers & Line Drivers
RoHS:  
SY58607U
1 Input
2 Output
Non-Inverting
QFN-16
2.375 V
3.6 V
40 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Microchip Technology
Data Rate: 3.2 Gb/s
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Output Type: CML, LVDS, LVPECL
Product Type: Buffers & Line Drivers
Propagation Delay Time: 300 ps
Series: SY58607U
Factory Pack Quantity: 100
Subcategory: Logic ICs
Unit Weight: 57,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b.1