SY10H841ZH

Microchip Technology
998-SY10H841ZH
SY10H841ZH

Mfr.:

Description:
Translation - Voltage Levels 5V Single Supply Quad PECL-to-TTL with Output Enable

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Quantities greater than 14 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,06 € 11,06 €
9,21 € 92,10 €
7,67 € 191,75 €
6,98 € 656,12 €
5.029 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Translation - Voltage Levels
RoHS:  
PECL to TTL
SOIC-16
5.25 V
4.75 V
SY10/100H841
3.7 ns
0 C
+ 85 C
SMD/SMT
Tube
Brand: Microchip Technology
Input Type: PECL
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 40 mA
Output Type: TTL
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 47
Subcategory: Logic ICs
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP