SY10ELT22ZG

Microchip Technology
998-SY10ELT22ZG
SY10ELT22ZG

Mfr.:

Description:
Translation - Voltage Levels Dual TTL-to-Differential PECL Translator

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Quantities greater than 33 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,99 € 2,99 €
2,49 € 24,90 €
2,08 € 52,00 €
1,89 € 179,55 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Translation - Voltage Levels
RoHS:  
TTL to Differential PECL
SOIC-8
5.5 V
4.75 V
SY10/100ELT22
300 ps
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Microchip Technology
Input Type: TTL
Number of Channels: 2 Channel
Operating Supply Current: 30 mA
Output Type: Differential PECL
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 95
Subcategory: Logic ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP