SY100EPT22VKG

Microchip Technology
998-SY100EPT22VKG
SY100EPT22VKG

Mfr.:

Description:
Translation - Voltage Levels 3.3V/5V Dual LVTTL/LVCMOS-to-Differential LVPECL Translator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 279

Stock:
279 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,86 € 1,86 €
1,56 € 39,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Translation - Voltage Levels
RoHS:  
LVCMOS/LVTTL to LVPECL
Translator
MSOP-8
5.25 V
3.135 V
SY100EPT22V
600 ps
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Microchip Technology
Logic Family: ECL
Moisture Sensitive: Yes
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 100
Subcategory: Logic ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP