SY100EL14VZG

Microchip Technology
998-SY100EL14VZG
SY100EL14VZG

Mfr.:

Description:
Clock Drivers & Distribution 3.3V/5V 1:5 Clock Distribution

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,93 € 1,93 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,93 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Drivers & Distribution
RoHS:  
1:5
Differential
LVECL, LVPECL
SOIC-Narrow-20
3.3 V
5 V
SY100EL14V
- 40 C
+ 85 C
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 32 mA
Product: Clock Distribution
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 38
Subcategory: Clock & Timer ICs
Type: ECL
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP