SST39WF400A-90-4I-M1Q

Microchip Technology
Not Assigned
SST39WF400A-90-4I-M1Q

Mfr.:

Description:
NOR Flash 256K X 16 90ns

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: NOR Flash
SMD/SMT
WFBGA-48
SST39WF
4 Mbit
1.65 V
1.95 V
15 mA
Parallel
256 k x 16
16 bit
Asynchronous
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Product Type: NOR Flash
Speed: 90 ns
Factory Pack Quantity: 740
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
CNHTS:
8542320000
USHTS:
8542320071