SST39SF010A-70-4C-TU

Microchip Technology
579-ST39SF010A704CTU
SST39SF010A-70-4C-TU

Mfr.:

Description:
NOR Flash 4.5V to 5.5V 1Mbit Multi-Purpose Flash

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 1,57 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: NOR Flash
SMD/SMT
TSOP-32
1 Mbit
4.5 V
5.5 V
10 mA
Parallel
128 k x 8
8 bit
Asynchronous
0 C
+ 70 C
Tray
Brand: Microchip Technology
Product Type: NOR Flash
Factory Pack Quantity: 234
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542326100
USHTS:
8542320071
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.