SST39LF801C-55-4C-MAQE

Microchip Technology
579-39LF801C554CMAQE
SST39LF801C-55-4C-MAQE

Mfr.:

Description:
NOR Flash 3.0 to 3.6V 8Mbit Multi-Purpose Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 740   Multiples: 740
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,02 € 1.494,80 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: NOR Flash
RoHS:  
SMD/SMT
WFBGA-48
SST39LF
8 Mbit
3 V
3.6 V
18 mA
Parallel
512 k x 16
16 bit
Asynchronous
0 C
+ 70 C
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 55 ns
Factory Pack Quantity: 740
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
CNHTS:
8542319000
CAHTS:
8542320090
USHTS:
8542320051
JPHTS:
8542320312
KRHTS:
8542321040
MXHTS:
8471600499
ECCN:
EAR99