SST39LF010-55-4C-TU

Microchip Technology
579-SST39LF010554CTU
SST39LF010-55-4C-TU

Mfr.:

Description:
NOR Flash 3.0V to 3.6V 1Mbit Multi-Purpose Flash

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 468   Multiples: 234
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,43 € 669,24 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: NOR Flash
SMD/SMT
TSOP-32
1 Mbit
3 V
3.6 V
5 mA
Parallel
128 k x 8
8 bit
Asynchronous
0 C
+ 70 C
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: NOR Flash
Factory Pack Quantity: 234
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
USHTS:
8542320071
ECCN:
EAR99