SST26VF040A-104I/MF

Microchip Technology
579-26VF040A-104I/MF
SST26VF040A-104I/MF

Mfr.:

Description:
NOR Flash 4Mb, 2.3V to 3.6V, SPI,SDI,SQI, 104MHz, I temp, 8-DFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 743

Stock:
743 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
1,16 € 113,68 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: NOR Flash
RoHS:  
SMD/SMT
WDFN-8
4 Mbit
2.7 V
3.6 V
20 mA
SPI
104 MHz
512 k x 8
8 bit
- 40 C
+ 85 C
Tube
Brand: Microchip Technology
Product Type: NOR Flash
Speed: 104 MHz
Factory Pack Quantity: 98
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542326100
CNHTS:
8542329090
USHTS:
8542320051
ECCN:
3A991.b.1.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2/4/8-Mbit NOR Flash

Microchip Technology 2/4/8-Mbit NOR Flash memories are part of the Serial Quad I/O™ (SQI™) family of flash memory devices, which features a six-wire and 4-bit I/O interface. The SQI family with a 4-bit interface allows low-power and high-performance operation in a low-pin-count package. These NOR flash memories improve performance and reliability while lowering power consumption. Microchip Technology 2/4/8-Mbit NOR Flash memories are AEC-Q100 qualified and RoHS compliant.

4-Mbit SST26VF040A NOR Flash

Microchip Technology 4-Mbit SST26VF040A NOR Flash memories are Serial Quad I/O™ (SQI™) family of flash memory devices with a six-wire and 4-bit I/O interface. This six-wire, 4-bit I/O interface allows low power in a low pin count package. These NOR flash memory improve performance and reliability while lowering power consumption. The 4-Mbit SST26VF040A flash also supports full command-set compatibility to traditional Serial Peripheral Interface (SPI) protocol. These devices write (program or erase) at 2.3V to 3.6V single supply voltage range. The Microchip Technology SST26VF040A NOR flash offers a software write protection scheme that allows group protection of selected blocks in the memory array. These NOR Flash memories are AEC-Q100 qualified and RoHS compliant.