SST26VF016B-104V/SN

Microchip Technology
579-T26VF016B104VN
SST26VF016B-104V/SN

Mfr.:

Description:
NOR Flash 16Mbit SPI/SQI flash 105C, 2.3V-3.6V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.839

Stock:
3.839 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,71 € 1,71 €
1,65 € 41,25 €
1,57 € 157,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,76 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOIC-8
16 Mbit
2.7 V
3.6 V
25 mA
SPI
104 MHz
2 M x 8
8 bit
Synchronous
- 40 C
+ 105 C
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 104 MHz
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320299
ECCN:
EAR99

SST26 Serial Quad I/O Flash Memory

Microchip Technology SST26 Serial Quad I/O (SQI) Flash Memory devices feature low pin count, enhanced 4-bit multiplexed serial interface architecture, and up to a 350Mbit/sec. sustained burst data rate that provides performance exceeding typical parallel Flash Memory. These SQI Flash Memory devices boost performance while maintaining the compact form factor of standard serial devices. The SST26 SQI is manufactured with high-performance CMOS SuperFlash® Technology and significantly improves performance and reliability while lowering power consumption. This flash memory operates at frequencies reaching 80MHz, making it ideal for Bluetooth® headsets, optical disk drives, and GPS applications.