SST26VF016-80-5I-S2AE

Microchip Technology
804-26VF0168IS2AE
SST26VF016-80-5I-S2AE

Mfr.:

Description:
NOR Flash 16M 80MHz 2.7-3.6V Industrial

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 442

Stock:
442 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1,81 €

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,89 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOIC-8
SST26VF
16 Mbit
2.7 V
3.6 V
18 mA
SPI
80 MHz
2 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 80 MHz
Factory Pack Quantity: 90
Subcategory: Memory & Data Storage
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The following SST product has been acquired by Microchip. All
products maintain the exact same form, fit, function.
All -25, -26, -38, -39, -49, -89 series products.

Please contact a Mouser Technical Sales Representative for further assistance


5-1110-23

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542326100
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320312
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SST26 Serial Quad I/O Flash Memory

Microchip Technology SST26 Serial Quad I/O (SQI) Flash Memory devices feature low pin count, enhanced 4-bit multiplexed serial interface architecture, and up to a 350Mbit/sec. sustained burst data rate that provides performance exceeding typical parallel Flash Memory. These SQI Flash Memory devices boost performance while maintaining the compact form factor of standard serial devices. The SST26 SQI is manufactured with high-performance CMOS SuperFlash® Technology and significantly improves performance and reliability while lowering power consumption. This flash memory operates at frequencies reaching 80MHz, making it ideal for Bluetooth® headsets, optical disk drives, and GPS applications.