SST25WF080BT-40E/SN

Microchip Technology
579-T25WF080BT40E/SN
SST25WF080BT-40E/SN

Mfr.:

Description:
NOR Flash 1.8V, 8Mbit SPI Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 3300   Multiples: 3300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3300)
1,36 € 4.488,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,28 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOIC-8
SST25WF
8 Mbit
1.65 V
1.95 V
15 mA
SPI
40 MHz
1 M x 8
8 bit
Synchronous
- 40 C
+ 125 C
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 40 MHz
Factory Pack Quantity: 3300
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
USHTS:
8542320051
ECCN:
EAR99

SST25WF040B/80B SPI Serial Flash Memory

Microchip Technology SST25WF040B/80B SPI Serial Flash Memory chips are designed with a four-wire, SPI-compatible interface that allows for a low pin-count package. These serial flash occupy minimum board space and lowers total system costs. The SST25WF040B/80B serial flash memory chips are manufactured using high-performance CMOS SuperFlash technology. To attain better reliability, these serial flash chips have a split-gate design and a thick-oxide tunneling injector.