SST25WF040BT-40E/SN

Microchip Technology
579-T25WF040BT40E/SN
SST25WF040BT-40E/SN

Mfr.:

Description:
NOR Flash 1.8V, 4Mbit SPI Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
Full Reel (Order in multiples of 3300)
1,20 € 3.960,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,20 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOIC-8
SST25WF
4 Mbit
1.65 V
1.95 V
15 mA
4-Wire
40 MHz
512 k x 8
8 bit
Synchronous
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 40 MHz
Factory Pack Quantity: 3300
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542326100
USHTS:
8542320051
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SST25WF040B/80B SPI Serial Flash Memory

Microchip Technology SST25WF040B/80B SPI Serial Flash Memory chips are designed with a four-wire, SPI-compatible interface that allows for a low pin-count package. These serial flash occupy minimum board space and lowers total system costs. The SST25WF040B/80B serial flash memory chips are manufactured using high-performance CMOS SuperFlash technology. To attain better reliability, these serial flash chips have a split-gate design and a thick-oxide tunneling injector.