SST25WF020AT-40I/NP

Microchip Technology
579-SST25WF020AT40IN
SST25WF020AT-40I/NP

Mfr.:

Description:
NOR Flash 1.65V to 1.95V 2Mbit SPI Serial Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 903

Stock:
903 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,16 € 1,16 €
Full Reel (Order in multiples of 3000)
1,16 € 3.480,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: NOR Flash
RoHS:  
SMD/SMT
UDFN-8
SST25WF
2 Mbit
1.65 V
1.95 V
5 mA
SPI
40 MHz
256 k x 8
8 bit
Synchronous
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 40 MHz
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Unit Weight: 6,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
CNHTS:
8542329000
USHTS:
8542320051
JPHTS:
854232031
KRHTS:
8542321010
MXHTS:
8542320201
ECCN:
EAR99