SST25VF010A-33-4C-SAE-T

Microchip Technology
804-25VF010A3CSAE-T
SST25VF010A-33-4C-SAE-T

Mfr.:

Description:
NOR Flash 1M (128Kx8) 33MHz 2.7-3.6V Commercial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.032

Stock:
6.032 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,697 € 0,70 €
0,644 € 644,00 €
Full Reel (Order in multiples of 3300)
0,621 € 2.049,30 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Tube
Availability:
In Stock
Price:
0,66 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOIC-8
SST25VF
1 Mbit
2.7 V
3.6 V
10 mA
SPI
33 MHz
128 k x 8
8 bit
Synchronous
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 33 MHz
Factory Pack Quantity: 3300
Subcategory: Memory & Data Storage
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The following SST product has been acquired by Microchip. All
products maintain the exact same form, fit, function.
All -25, -26, -38, -39, -49, -89 series products.

Please contact a Mouser Technical Sales Representative for further assistance


5-1110-23

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320312
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99