SST25PF040CT-40E/SN

Microchip Technology
579-T25PF040CT-40ESN
SST25PF040CT-40E/SN

Mfr.:

Description:
NOR Flash 2.3V TO 3.6V 4Mbit SPI FLASH, 125C Industrial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 915

Stock:
915 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
1,17 € 29,25 €
1,12 € 112,00 €
Full Reel (Order in multiples of 3300)
1,12 € 3.696,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: NOR Flash
RoHS:  
SMD/SMT
4 Mbit
2.3 V
3.6 V
12 mA
SPI
40 MHz
512 k x 8
8 bit
Synchronous
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 3300
Subcategory: Memory & Data Storage
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99

SST25PF040C 4Mbit 2.3-3.6V SPI Serial Flash

Microchip Technology SST25PF040C 4Mbit 2.3-3.6V SPI Serial Flash features a four-wire, SPI-compatible interface. This allows a low pin-count package with less board space to lower system costs. The SST25PF040C devices are enhanced with an extended operating voltage of 2.3V to 3.6V. These devices are manufactured with proprietary, high-performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability than alternate approaches.