SST25PF040C-40E/SN18GVAO

Microchip Technology
579-S25PC40ESN18GVAO
SST25PF040C-40E/SN18GVAO

Mfr.:

Description:
NOR Flash 2.3V TO 3.6V 4MB SPI FLASH

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 600   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 756,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOIC-8
4 Mbit
2.3 V
3.6 V
12 mA
SPI
40 MHz
512 k x 8
Asynchronous
- 40 C
+ 125 C
AEC-Q100
Tube
Brand: Microchip Technology
Product Type: NOR Flash
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542326100
USHTS:
8542320051
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.