SST25LF020A-33-4I-QAE

Microchip Technology
804-25LF020A3IQAE
SST25LF020A-33-4I-QAE

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 784   Multiples: 98
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,04 € 815,36 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: NOR Flash
RoHS:  
SMD/SMT
WSON-8
SST25LF
2 Mbit
3 V
3.6 V
10 mA
SPI
33 MHz
256 k x 8
8 bit
Synchronous
- 40 C
+ 85 C
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 33 MHz
Factory Pack Quantity: 98
Subcategory: Memory & Data Storage
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The following SST product has been acquired by Microchip. All
products maintain the exact same form, fit, function.
All -25, -26, -38, -39, -49, -89 series products.

Please contact a Mouser Technical Sales Representative for further assistance


5-1110-23

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542325500
CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320312
KRHTS:
8542321090
MXHTS:
8471600499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.