SST12LP19E-QX6E

Microchip Technology
579-12LP19EQX6E
SST12LP19E-QX6E

Mfr.:

Description:
RF Amplifier WLAN 11b/g/n PA Low Current

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,559 € 0,56 €
0,464 € 4,64 €
0,387 € 9,68 €
0,335 € 33,50 €
Full Reel (Order in multiples of 3000)
0,335 € 1.005,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF Amplifier
RoHS:  
2.4 GHz to 2.5 GHz
3.3 V
200 mA
25 dB
Power Amplifiers
SMD/SMT
InGaP
26 dBm
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 56,812 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542319090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542330996
KRHTS:
8542321090
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP