SST11CP15-QUBE

Microchip Technology
579-11CP15QUBE
SST11CP15-QUBE

Mfr.:

Description:
RF Amplifier WLAN 11a/n PA Low Current

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4.9 GHz to 5.8 GHz
3.3 V
210 mA
26 dB
Power Amplifiers
SMD/SMT
QFN-12
GaAs InGaP
- 20 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542319000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542330996
KRHTS:
8542321090
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP