SG7812AT-883B

Microchip Technology
494-SG7812AT-883B
SG7812AT-883B

Mfr.:

Description:
Linear Voltage Regulators Positive Fixed Linear Voltage Regulators, High-Reliability Linear Regulators

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Linear Voltage Regulators
RoHS:  
Through Hole
TO-39-3
1 Output
Positive
12 V
1.5 A
Fixed
50 V
- 55 C
+ 150 C
6 mA
Brand: Microchip Technology
Line Regulation: 60 mV
Load Regulation: 40 mV
Product: Fixed Voltage Regulators
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99