SG3526N

Microchip Technology
494-SG3526N
SG3526N

Mfr.:

Description:
Switching Controllers Voltage Mode PWMs, High-Reliability Isolated Switching Regulators

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Controllers
RoHS:  
Buck, Flyback, Forward
2 Output
350 kHz
49 %
5 V
100 mA
0 C
+ 70 C
Through Hole
PDIP-18
Tube
Brand: Microchip Technology
Description/Function: Regulating Pulse Width Modulator
Fall Time: 100 ns
Operating Supply Current: 18 mA
Operating Supply Voltage: 8 V to 35 V
Product: Regulating Pulse Width Modulators
Product Type: Switching Controllers
Rise Time: 300 ns
Shutdown: Shutdown
Factory Pack Quantity: 21
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854231039
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.