SG3524N

Microchip Technology
494-SG3524N
SG3524N

Mfr.:

Description:
Switching Voltage Regulators Voltage Mode PWMs

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Quantities greater than 95 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,74 € 5,74 €
5,18 € 51,80 €
4,95 € 123,75 €
4,29 € 429,00 €
4,09 € 1.022,50 €
3,73 € 1.865,00 €
3,25 € 3.250,00 €
3,13 € 7.825,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Voltage Regulators
RoHS:  
Through Hole
PDIP-16
Boost, Buck, Flyback, Forward, Inverting
5 V
50 mA
1 Output
10 uA
400 kHz
0 C
+ 70 C
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 8 V to 40 V
Load Regulation: 0.4 %
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8542390090
JPHTS:
854110090
KRHTS:
8542311000
MXHTS:
8541100101
ECCN:
EAR99