SG2813J-883B

Microchip Technology
494-SG2813J-883B
SG2813J-883B

Mfr.:

Description:
Darlington Transistors Driver - Medium Current Array, High-Reliability Darlington Transistor Array

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Darlington Transistors
RoHS:  
Array 7
NPN
50 V
600 mA
Through Hole
CDIP - 18
- 55 C
+ 125 C
Brand: Microchip Technology
DC Collector/Base Gain hFE Min: 900
Output Type: Open Collector
Product Type: Darlington Transistors
Factory Pack Quantity: 1
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP