SG1548J

Microchip Technology
494-SG1548J
SG1548J

Mfr.:

Description:
Supervisory Circuits DC:AC - Programmable Quad Line Fault Monitor,

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Supervisory Circuits
RoHS:  
Voltage Monitor
Through Hole
CERDIP-16
1.5 V to 2.45 V
4 Input
Open Collectors
No Manual Reset
No Watchdog
No Backup
25 ms
40 V
- 55 C
+ 125 C
Brand: Microchip Technology
Chip Enable Signals: No Chip Enable
Operating Supply Current: 4.8 mA
Overvoltage Threshold: 2.625 V
Product Type: Supervisory Circuits
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Undervoltage Threshold: 2.375 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.