SG1524BJ-DESC

Microchip Technology
494-SG1524BJ-DESC
SG1524BJ-DESC

Mfr.:

Description:
Switching Controllers Voltage Mode PWMs, High-Reliability Isolated Switching Regulators

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Controllers
RoHS:  
2 Output
600 kHz
49 %
5 V
100 mA
- 55 C
+ 125 C
Through Hole
CDIP-16
Brand: Microchip Technology
Isolation: Isolated
Product: Regulating Pulse Width Modulators
Product Type: Switching Controllers
Shutdown: Shutdown
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.