SG117K

Microchip Technology
494-SG117K
SG117K

Mfr.:

Description:
Linear Voltage Regulators Positive Adjustable Linear Voltage Regulators, High-Reliability Linear Regulators

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Linear Voltage Regulators
RoHS:  
SG117AT
Through Hole
TO-3-2
1 Output
Positive
1.25 V to 36 V
1.5 A
Adjustable
- 55 C
+ 125 C
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Line Regulation: 0.01 %/V
Load Regulation: 0.1 %
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 db
Reference Voltage: 1.25 V
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Type: Three Terminal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99